Panasonic ERJ6B 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF1R0V
- RS Stock No.:
- 107-0986
- Mfr. Part No.:
- ERJ6BQF1R0V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP19,340.00
(exc. VAT)
PHP21,660.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | PHP3.868 | PHP19,340.00 | - |
| 10000 - 15000 | PHP3.752 | PHP18,760.00 | 2% |
| 20000 - 45000 | PHP3.639 | PHP18,195.00 | 5% |
| 50000 + | PHP3.53 | PHP17,650.00 | 8% |
*price indicative
- RS Stock No.:
- 107-0986
- Mfr. Part No.:
- ERJ6BQF1R0V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.5mm | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.33W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.5mm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
Panasonic ERJ6B Series SMD Resistor, 1Ω Resistance, ±1 % Tolerance - ERJ6BQF1R0V
This SMD resistor is a critical component designed for various applications in the electronics sector. With a resistance Value of 1Ω and a Compact 0805 (2012M) package, it is Ideal for optimising circuit performance while ensuring minimal footprint on printed circuit boards. Engineered using thick film technology, this component meets stringent automotive standards, making it suitable for high-reliability environments.
Features & Benefits
• Low tolerance SMD resistor ensures precision in sensitive applications
• AEC-Q200 compliant resistor is Ideal for automotive use
• Temperature coefficient resistor of ±200 ppm/°C supports stable performance
• Power rating of 0.33W enables effective heat dissipation
• Thick film resistor technology provides durability and reliability
• Compact 0805 resistor package allows easy integration into designs
Applications
• Used in automotive electronics requiring precision and reliability
• Suitable for demanding low resistance values
• Implemented in power management circuits for efficient energy use
• Utilised in signal processing to maintain accurate readings
• Employed in various electronic devices across automation sectors
What is the significance of the tolerance rating for this component?
A tolerance rating of ±1 % guarantees that the resistance Value remains close to its specified level, which is Crucial for maintaining circuit accuracy in sensitive electronic applications.
How does the temperature coefficient affect performance?
The temperature coefficient of ±200 ppm/°C indicates how much the resistance changes with temperature variation. This stability ensures consistent performance across a range of operating conditions, particularly in automotive environments where temperature fluctuations are common.
What makes this product suitable for automotive applications?
It meets AEC-Q200 standards, which certify reliability in automotive electronics, making it a trustworthy choice for critical systems within vehicles that require stringent performance criteria and durability.
How does the packaging affect integration into electronic designs?
The Compact 0805 (2012M) package allows for flexibility in layout design and saves space on printed circuit boards, which is essential in modern electronics that are increasingly miniaturised.
What should be considered when using this resistor in high-power applications?
Although it has a power rating of 0.33W, for applications with higher power requirements, it is essential to ensure adequate heat dissipation to prevent damage and maintain reliable operation.
Related links
- Panasonic ERJ6B 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF1R0V
- Panasonic ERJ6B 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF2R2V
- Panasonic ERJ6B 330 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR33V
- Panasonic ERJ6B 300 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR30V
- Panasonic ERJ6B 470 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR47V
- Panasonic ERJ6B 390 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR39V
- Panasonic ERJ6B 750 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQFR75V
- Panasonic ERJ6B 200 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BSFR20V
