Panasonic ERA 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2492V
- RS Stock No.:
- 106-8963
- Mfr. Part No.:
- ERA3AEB2492V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP13,800.00
(exc. VAT)
PHP15,450.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP2.76 | PHP13,800.00 |
*price indicative
- RS Stock No.:
- 106-8963
- Mfr. Part No.:
- ERA3AEB2492V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 24.9kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 24.9kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 800μm | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 24.9 kΩ Resistance, 0.1W Power Rating - ERA3AEB2492V
This SMD resistor utilises Advanced thin film technology, offering exceptional accuracy for your electronic projects. Designed in a Compact 0603 (1608M) package, it boasts a resistance of 24.9 kΩ and a low tolerance of ±0.1%. With a power rating of 0.1 W and a temperature coefficient of ±25 ppm/°C, this component is crafted to intelligently manage thermal and electrical demands, making it suitable for a variety of applications, including automotive electronics.
Features & Benefits
• Offers precise resistance measurement for reliable circuit performance
• Utilises thin film technology for superior accuracy
• Complies with AEC-Q200 standards for automotive reliability
• Operates effectively within temperatures from -55°C to +155°C
• Compact 0603 package ensures efficient space utilisation on PCBs
• Low tolerance ensures minimal deviation in electrical performance
• Utilises thin film technology for superior accuracy
• Complies with AEC-Q200 standards for automotive reliability
• Operates effectively within temperatures from -55°C to +155°C
• Compact 0603 package ensures efficient space utilisation on PCBs
• Low tolerance ensures minimal deviation in electrical performance
Applications
• Used for automotive electronic control units
• Integrated into high-performance consumer electronics
• Suitable for precision instrumentation devices
• Applied in communication devices requiring high reliability
• Integrated into high-performance consumer electronics
• Suitable for precision instrumentation devices
• Applied in communication devices requiring high reliability
What makes this component Ideal for automotive applications?
The compliance with AEC-Q200 ensures that this component can withstand the rigorous conditions typically found in automotive environments, including fluctuations in temperature and vibration. This reliability contributes to the longevity and safety of automotive circuits.
How does the temperature coefficient affect performance?
A temperature coefficient of ±25 ppm/°C indicates minimal resistance change with temperature variations, ensuring consistent performance over a broad range of operating conditions.
What is the benefit of using thin film technology?
Thin film technology allows for high precision in resistance values, leading to better performance in circuits where accuracy is critical, such as in medical devices and precision instrumentation.
Related links
- Panasonic ERA 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2492V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 24.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6ARB2492V
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 3.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.76 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
