Panasonic ERJP08 249 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2493V
- RS Stock No.:
- 106-2976
- Distrelec Article No.:
- 304-29-843
- Mfr. Part No.:
- ERJP08F2493V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 500 more to save PHP61.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP411.00
(exc. VAT)
PHP460.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 900 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | PHP4.11 | PHP411.00 | - |
| 500 - 900 | PHP3.987 | PHP398.70 | PHP61.50 |
| 1000 - 1900 | PHP3.867 | PHP386.70 | PHP243.00 |
| 2000 - 2900 | PHP3.751 | PHP375.10 | PHP718.00 |
| 3000 + | PHP3.638 | PHP363.80 | PHP1,416.00 |
*price indicative
- RS Stock No.:
- 106-2976
- Distrelec Article No.:
- 304-29-843
- Mfr. Part No.:
- ERJP08F2493V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 249kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.66W | |
| Voltage | 500V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP08 | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Termination Style | Surface Mount | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 249kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.66W | ||
Voltage 500V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP08 | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Termination Style Surface Mount | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (3.3kΩ to 1MΩ)
Applications
Standards
Related links
- Panasonic ERJP08 249 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2493V
- Panasonic ERJP08 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F8200V
- Panasonic ERJP08 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6800V
- Panasonic ERJP08 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1003V
- Panasonic ERJP08 430 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F4300V
- Panasonic ERJP08 330 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F3300V
- Panasonic ERJP08 2.4 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2401V
- Panasonic ERJP08 7.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F7501V
