Panasonic ERA 49.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB4992X

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP298.00

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP298.90

(exc. VAT)

PHP334.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 450PHP5.978PHP298.90-
500 - 950PHP5.382PHP269.10PHP298.00
1000 - 2450PHP4.615PHP230.75PHP1,363.00
2500 - 4950PHP3.926PHP196.30PHP5,130.00
5000 +PHP3.244PHP162.20PHP13,670.00

*price indicative

RS Stock No.:
104-5437
Distrelec Article No.:
304-29-747
Mfr. Part No.:
ERA2AEB4992X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

49.9kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Width

500μm

Standards/Approvals

IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS

Length

1mm

Termination Style

Surface Mount

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 49.9 kΩ Resistance, ±0.1 % Tolerance - ERA2AEB4992X


This SMD resistor is a precision component designed to deliver a reliable resistance of 49.9 kΩ. Constructed using thin film technology, this surface mount resistor is presented in a Compact 0402 package, making it suitable for various electronics applications. Engineered to meet automotive standards, it ensures consistent performance across a wide temperature range, from -55°C to +155°C.

Features & Benefits


• Provides high precision with a tolerance of ±0.1 %
• Designed for small spaces with a 0402 package size
• Suitable for automotive applications compliant with AEC-Q200
• Exhibits low temperature coefficient of ±25 ppm/°C
• Rated at 0.063 W, Ideal for low-power designs
• Utilises thin film technology for enhanced reliability

Applications


• Used in automotive electronic circuits for stability
• Effective in communication devices requiring precision
• Suitable for control systems demanding high reliability
• Integrated into consumer electronics for Compact design
• Utilised in medical equipment where accuracy is critical

What temperatures can this resistor operate within?


It can function effectively within a temperature range of -55°C to +155°C, making it suitable for diverse environmental conditions.

How does the tolerance of this resistor affect its performance?


A tolerance of ±0.1 % ensures that it delivers a highly accurate resistance value, which is Crucial for sensitive applications where precision is essential.

What advantages does thin film technology provide for this resistor?


Thin film technology offers improved performance in terms of stability and accuracy, reducing drift and enhancing long-term reliability in various applications.

In which applications are automotive grade specifications particularly important?


Automotive grade specifications are VITAL in automotive electronics, where reliability under varying conditions and standards compliance enhance safety and performance.

What is the significance of the low temperature coefficient in this resistor?


A low temperature coefficient of ±25 ppm/°C means that resistance values change very little with temperature variations, ensuring consistent performance across different operating environments.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy