Vishay WSLF 0.0005 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF2512L5000FEB
- RS Stock No.:
- 866-932
- Mfr. Part No.:
- WSLF2512L5000FEB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP562.40
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP109.72
(exc. VAT)
PHP122.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP109.72 | - |
| 10 - 24 | PHP53.48 | PHP562.40 |
| 25 - 99 | PHP27.66 | PHP2,051.50 |
| 100 + | PHP26.74 | PHP8,298.00 |
*price indicative
- RS Stock No.:
- 866-932
- Mfr. Part No.:
- WSLF2512L5000FEB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Resistor | |
| Resistance | 0.0005Ω | |
| Resistor Type | Power | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Power Rating | 10W | |
| Voltage | 70mV | |
| Temperature Coefficient | <lt/>20 | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | WSLF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Height | 30μm | |
| Length | 150μm | |
| Termination Style | SMD | |
| Standards/Approvals | RoHS | |
| Width | 200μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Resistor | ||
Resistance 0.0005Ω | ||
Resistor Type Power | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Power Rating 10W | ||
Voltage 70mV | ||
Temperature Coefficient <lt/>20 | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series WSLF | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Height 30μm | ||
Length 150μm | ||
Termination Style SMD | ||
Standards/Approvals RoHS | ||
Width 200μm | ||
- COO (Country of Origin):
- MX
The Vishay resistor is a precision component is designed for low-value resistance applications, ensuring exceptional stability and reliability in critical electronic circuits.
Power Metal Strip construction provides robust current sensing capabilities
Extremely low resistance values as low as 0.0005 Ω ensure optimal performance
AEC-Q200 qualified for use in automotive applications
Low thermal EMF and inductance promote enhanced circuit efficiency
Related links
- Vishay WSLF 0.0005 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF1206L5000FE6
- Vishay WSLF 0.001 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF25121L000FEB
- Vishay WSLF 0.27 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L2700FE6
- Vishay WSLF 0.15 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L1500FE6
- Vishay WSLF 0.003 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF25123L000FEB
- Vishay WSLF 0.2 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L2000FE6
- Vishay WSLF 0.001 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF12061L000FE6
- Vishay WSLF 0.0003 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF1206L3000FE6
