Vishay WSLP 0.0005 Ω, 4026 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP4026L5000FEB

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP1,659.70

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP405.70

(exc. VAT)

PHP454.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9PHP405.70-
10 - 49PHP239.73PHP1,659.70
50 - 99PHP165.97PHP11,986.50
100 +PHP97.74PHP30,796.00

*price indicative

RS Stock No.:
866-930
Mfr. Part No.:
WSLP4026L5000FEB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0.0005Ω

Product Type

Power Resistor

Technology

Metal Strip

Resistor Type

Power

Package/Case

4026

Tolerance

0.01

Packaging

Tape & Reel

Power Rating

12W

Voltage

50mV

Mount Type

Surface Mount

Temperature Coefficient

<lt/>20

Automotive Standard

AEC-Q200

Series

WSLP

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

170°C

Width

200μm

Standards/Approvals

RoHS

Termination Style

SMD

Height

200μm

Length

200μm

COO (Country of Origin):
MX
The Vishay surface mount resistor offers superior power handling capabilities and low resistance values, Ideal for precision current sensing in electronic applications. Its Compact design integrates seamlessly into various circuit configurations, ensuring reliable performance.

High power-to-footprint size ratio for efficient space utilisation

Constructed with Durable materials for excellent performance in high sulphur environments

Low thermal EMF and very low inductance support accurate measurements

AEC-Q200 qualified for robust automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy