Panasonic ERJPC3 80600 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B8062V

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP950.00

View bulk pricing options

Subtotal 250 units (supplied on a reel)*

PHP902.50

(exc. VAT)

PHP1,010.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
250 - 990PHP3.61-
1000 - 4990PHP2.66PHP950.00
5000 - 9990PHP1.994PHP8,080.00
10000 +PHP1.899PHP17,110.00

*price indicative

Packaging Options:
RS Stock No.:
790-184P
Mfr. Part No.:
ERJPC3B8062V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thick Film Resistor

Resistance

80600Ω

Technology

Thick Film Resistor

Resistor Type

Thick Film

Package/Case

0603

Packaging

Punched Carrier Taping 4 mm Pitch 5000 pcs

Tolerance

±0.1 %

Power Rating

0.2W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Pin Count

2

Series

ERJPC3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Height

450μm

Width

800μm

Termination Style

SMD

Standards/Approvals

JIS C 5201-8

COO (Country of Origin):
JP
The Panasonic ERJ PC3 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.

±0.2% resistance change stability

Power ratings of 0.20 W

AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant

RoHS compliant

0603 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy