Panasonic ERJPC3 75000 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B7502V
- RS Stock No.:
- 790-181
- Mfr. Part No.:
- ERJPC3B7502V
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP40.57
(exc. VAT)
PHP45.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 240 | PHP4.057 | PHP40.57 |
| 250 - 990 | PHP3.504 | PHP35.04 |
| 1000 - 4990 | PHP2.582 | PHP25.82 |
| 5000 - 9990 | PHP1.936 | PHP19.36 |
| 10000 + | PHP1.844 | PHP18.44 |
*price indicative
- RS Stock No.:
- 790-181
- Mfr. Part No.:
- ERJPC3B7502V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 75000Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film Resistor | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Power Rating | 0.2W | |
| Voltage | 100V | |
| Temperature Coefficient | ±25 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPC3 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | SMD | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 75000Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film Resistor | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Power Rating 0.2W | ||
Voltage 100V | ||
Temperature Coefficient ±25 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJPC3 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style SMD | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
The Panasonic ERJ PC3 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.
±0.2% resistance change stability
Power ratings of 0.20 W
AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant
RoHS compliant
0603 package
Related links
- Panasonic ERJPC3 49900 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface Mount 0.2 W - ERJPC3B4992V
- Panasonic ERJPC3 41200 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface Mount 0.2 W - ERJPC3B4122V
- Panasonic ERJPC3 33200 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface Mount 0.2 W - ERJPC3B3322V
- Panasonic ERJPC3 36500 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface Mount 0.2 W - ERJPC3B3652V
- Panasonic ERJPC3 43000 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface Mount 0.2 W - ERJPC3B4302V
- Panasonic ERJPC3 97600 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface Mount 0.2 W - ERJPC3B9762V
- Panasonic ERJPC3 42200 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface Mount 0.2 W - ERJPC3B4222V
- Panasonic ERJPC3 82000 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface Mount 0.2 W - ERJPC3B8202V
