Panasonic ERJPC3 34800 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B3482V
- RS Stock No.:
- 790-057P
- Mfr. Part No.:
- ERJPC3B3482V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 250 units (supplied on a reel)*
PHP902.50
(exc. VAT)
PHP1,010.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 06, 2027
Units | Per Unit |
|---|---|
| 250 - 990 | PHP3.61 |
| 1000 - 4990 | PHP2.66 |
| 5000 - 9990 | PHP1.994 |
| 10000 + | PHP1.899 |
*price indicative
- RS Stock No.:
- 790-057P
- Mfr. Part No.:
- ERJPC3B3482V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 34800Ω | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±25 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPC3 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | SMD | |
| Length | 1.6mm | |
| Height | 450μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 34800Ω | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±25 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJPC3 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style SMD | ||
Length 1.6mm | ||
Height 450μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
