Panasonic ERJPC3 33000 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B3302V

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied on a reel)*

PHP902.50

(exc. VAT)

PHP1,010.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
250 - 990PHP3.61
1000 - 4990PHP2.66
5000 - 9990PHP1.994
10000 +PHP1.899

*price indicative

Packaging Options:
RS Stock No.:
790-053P
Mfr. Part No.:
ERJPC3B3302V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thick Film Resistor

Resistance

33000Ω

Resistor Type

Thick Film

Technology

Thick Film Resistor

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Taping 4 mm Pitch 5000 pcs

Voltage

100V

Power Rating

0.2W

Mount Type

Surface

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

ERJPC3

Maximum Operating Temperature

155°C

Height

450μm

Length

1.6mm

Standards/Approvals

JIS C 5201-8

Termination Style

SMD

Width

800μm

COO (Country of Origin):
JP
The Panasonic ERJ PC3 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.

±0.2% resistance change stability

Power ratings of 0.20 W

AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant

RoHS compliant

0603 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy