Panasonic ERJPC3 383 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B3833V
- RS Stock No.:
- 788-781
- Mfr. Part No.:
- ERJPC3B3833V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 250 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP41.80
(exc. VAT)
PHP46.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 03, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | PHP4.18 | PHP41.80 | - |
| 250 - 990 | PHP3.61 | PHP36.10 | 13% |
| 1000 - 4990 | PHP2.66 | PHP26.60 | 36% |
| 5000 - 9990 | PHP1.994 | PHP19.94 | 52% |
| 10000 + | PHP1.899 | PHP18.99 | 54% |
*price indicative
- RS Stock No.:
- 788-781
- Mfr. Part No.:
- ERJPC3B3833V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 383kΩ | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film Resistor | |
| Resistor Type | Precision Thick Film | |
| Package/Case | 0603 | |
| Packaging | 5000 pieces | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERJPC3 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Termination Style | Wraparound | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 383kΩ | ||
Product Type Thick Film Resistor | ||
Technology Thick Film Resistor | ||
Resistor Type Precision Thick Film | ||
Package/Case 0603 | ||
Packaging 5000 pieces | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERJPC3 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Termination Style Wraparound | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJPC3 383 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B3830V
- Panasonic ERJPC3 383 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D3830V
- Panasonic ERJPC3 383 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.2 W - ERJPC3D3833V
- Panasonic ERJPC3 10.5 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B1052V
- Panasonic ERJPC3 620 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B6200V
- Panasonic ERJPC3 84500 Ω, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B8452V
- Panasonic ERJPC3 5.23 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B5231V
- Panasonic ERJPC3 274 kΩ, 0603 Thick Film Resistor Thick Film Resistor ±0.1 % Surface 0.2 W - ERJPC3B2743V
