Panasonic ERA1A 200 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.05 W - ERA1AEB201C
- RS Stock No.:
- 785-213
- Mfr. Part No.:
- ERA1AEB201C
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP88.52
(exc. VAT)
PHP99.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 15,000 left, ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 240 | PHP8.852 | PHP88.52 | - |
| 250 - 990 | PHP7.909 | PHP79.09 | 10% |
| 1000 - 4990 | PHP7.082 | PHP70.82 | 19% |
| 5000 - 9990 | PHP6.019 | PHP60.19 | 32% |
| 10000 + | PHP5.548 | PHP55.48 | 37% |
*price indicative
- RS Stock No.:
- 785-213
- Mfr. Part No.:
- ERA1AEB201C
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Fixed Resistor | |
| Resistance | 200Ω | |
| Technology | Resistive | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | Tape & Reel | |
| Packaging | Pressed Carrier Taping | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 x 10-6/K | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | ERA1A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 300μm | |
| Length | 600μm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Termination Style | Wraparound | |
| Height | 230μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Fixed Resistor | ||
Resistance 200Ω | ||
Technology Resistive | ||
Resistor Type Thin Film Resistor | ||
Package/Case Tape & Reel | ||
Packaging Pressed Carrier Taping | ||
Tolerance ±0.1 % | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 x 10-6/K | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series ERA1A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 300μm | ||
Length 600μm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Termination Style Wraparound | ||
Height 230μm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA1A 4700 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.05 W - ERA1AEB472C
- Panasonic ERA1A 2000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.05 W - ERA1AEB202C
- Panasonic ERA1A 102 Ω, 0201 Thin Film Thin Film Resistor ±0.1 % Surface 0.05 W - ERA1AEB102C
- Panasonic ERA1A 103 Ω, 0201 Thin Film Thin Film Resistor ±0.1 % Surface 0.05 W - ERA1AEB103C
- Panasonic ERA3A 680 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3APB681V
- Panasonic ERA3A 5110 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3ARB5111V
- Panasonic ERA3A 56000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3ARB563V
- Panasonic ERA3A 22000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3ARB223V
