Panasonic EXB28V 51 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.06 W - EXB28V510JX
- RS Stock No.:
- 785-212
- Mfr. Part No.:
- EXB28V510JX
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 250 more to save PHP92.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP28.58
(exc. VAT)
PHP32.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10,000 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 240 | PHP2.858 | PHP28.58 | - |
| 250 - 990 | PHP2.49 | PHP24.90 | PHP92.00 |
| 1000 - 4990 | PHP1.844 | PHP18.44 | PHP1,014.00 |
| 5000 + | PHP1.291 | PHP12.91 | PHP7,835.00 |
*price indicative
- RS Stock No.:
- 785-212
- Mfr. Part No.:
- EXB28V510JX
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 51Ω | |
| Product Type | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film Resistor | |
| Package/Case | Tape & Reel | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | EXB28V | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Termination Style | Wraparound | |
| Length | 2mm | |
| Width | 1mm | |
| Standards/Approvals | IEC 60115-9, JIS C 5201-9, EIAJ RC-2129 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 51Ω | ||
Product Type Thick Film Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film Resistor | ||
Package/Case Tape & Reel | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series EXB28V | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Termination Style Wraparound | ||
Length 2mm | ||
Width 1mm | ||
Standards/Approvals IEC 60115-9, JIS C 5201-9, EIAJ RC-2129 | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic EXB28V 100000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.06 W - EXB28V104JX
- Bourns CR, 0402 Thick Film Resistor 5 % Surface 0.06 W - CR0402-JW-330GLF
- Bourns CR, 0402 Thick Film Resistor 5 % Surface 0.06 W - CR0402-JW-203GLF
- Bourns CR 50 mΩ, 0402 Thick Film Resistor 5 % Surface 0.06 W - CR0402-JW-100GLF
- RS PRO 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W
- TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - CRG0402J1K0/10
- Bourns CR0402 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - CR0402-J/-000GLF
- Yageo SR 22 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - SR0402JR-0722RL
