Panasonic ERJ6EN 75 Ω, 0805 Thick Film Resistor Thick Film Resistor ±1 % Surface 0.13 W - ERJ6ENF75R0V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 14%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP12.91

(exc. VAT)

PHP14.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 240PHP1.291PHP12.91-
250 - 990PHP1.106PHP11.0614%
1000 - 4990PHP0.83PHP8.3035%
5000 +PHP0.553PHP5.5357%

*price indicative

Packaging Options:
RS Stock No.:
785-201
Mfr. Part No.:
ERJ6ENF75R0V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

75Ω

Product Type

Thick Film Resistor

Resistor Type

Thick Film

Technology

Thick Film Resistor

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Taping 4 mm Pitch 5000 pcs

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

±100 x 10-6/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Length

2mm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Width

1.25mm

Termination Style

Wraparound

COO (Country of Origin):
CN
The Panasonic Precision Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.

High reliability with metal glaze thick film resistive element

Compatible with placement machines via taping packaging

Suitable for both reflow and flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy