Panasonic E24 33200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.06 W - ERA2AED332X
- RS Stock No.:
- 783-016
- Mfr. Part No.:
- ERA2AED332X
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP31.35
(exc. VAT)
PHP35.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 9,990 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | PHP3.135 | PHP31.35 | - |
| 250 - 990 | PHP2.841 | PHP28.41 | 9% |
| 1000 - 4990 | PHP2.547 | PHP25.47 | 18% |
| 5000 - 9990 | PHP2.057 | PHP20.57 | 34% |
| 10000 + | PHP1.959 | PHP19.59 | 37% |
*price indicative
- RS Stock No.:
- 783-016
- Mfr. Part No.:
- ERA2AED332X
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thin Film Resistor | |
| Resistance | 33200Ω | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin-Film Technology | |
| Package/Case | Tape & Reel | |
| Packaging | 10000 pieces | |
| Tolerance | ±0.5 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 x 10-6/K | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | E24 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thin Film Resistor | ||
Resistance 33200Ω | ||
Resistor Type Thin Film Resistor | ||
Technology Thin-Film Technology | ||
Package/Case Tape & Reel | ||
Packaging 10000 pieces | ||
Tolerance ±0.5 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 x 10-6/K | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series E24 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Length 1mm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic E24 473000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.06 W - ERA2AED473X
- Panasonic E24 47 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.06 W - ERA2AED470X
- Panasonic E24 563000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.06 W - ERA2AED563X
- Panasonic E24 153000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.06 W - ERA2AED153X
- Panasonic E24 333000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.06 W - ERA2AED333X
- Panasonic E24 51200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.06 W - ERA2AED512X
- Panasonic E24 1511 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.06 W - ERA2AED151X
- Panasonic E24 27200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.06 W - ERA2AED272X
