Panasonic E96 6980 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB6981X

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP92.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP33.19

(exc. VAT)

PHP37.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
Saving
10 - 240PHP3.319PHP33.19-
250 - 990PHP2.951PHP29.51PHP92.00
1000 - 4990PHP2.674PHP26.74PHP645.00
5000 +PHP2.121PHP21.21PHP5,990.00

*price indicative

Packaging Options:
RS Stock No.:
782-989
Mfr. Part No.:
ERA2AEB6981X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thin Film Resistor

Resistance

6980Ω

Technology

Thin-Film Technology

Resistor Type

Thin Film Resistor

Package/Case

Tape & Reel

Tolerance

±0.1 %

Packaging

10000 pieces

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±25 x 10-6/K

Mount Type

Surface

Automotive Standard

AEC-Q200 Grade 1

Minimum Operating Temperature

-55°C

Series

E96

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

Height

350μm

Length

1mm

COO (Country of Origin):
JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.

Low current noise and excellent linearity provide high signal integrity for sensitive applications

Components meet AEC-Q200 standards for rigorous automotive and industrial durability

Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8

Related links