Vishay CRCW 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06032K00FKEA
- RS Stock No.:
- 782-944
- Mfr. Part No.:
- CRCW06032K00FKEA
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 100 units)*
PHP146.60
(exc. VAT)
PHP164.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4,900 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | PHP1.466 | PHP146.60 |
| 1000 - 2400 | PHP0.95 | PHP95.00 |
| 2500 - 9900 | PHP0.544 | PHP54.40 |
| 10000 - 49900 | PHP0.535 | PHP53.50 |
| 50000 + | PHP0.516 | PHP51.60 |
*price indicative
- RS Stock No.:
- 782-944
- Mfr. Part No.:
- CRCW06032K00FKEA
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | +100 ppm/°C, -100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 850μm | |
| Standards/Approvals | EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Length | 1.55mm | |
| Termination Style | Solder Pad | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient +100 ppm/°C, -100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 850μm | ||
Standards/Approvals EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Length 1.55mm | ||
Termination Style Solder Pad | ||
Height 450μm | ||
- COO (Country of Origin):
- IL
0603 Format CRCW Series 0.1W
Related links
- Vishay CRCW 2 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06032M00FKEA
- Vishay CRCW 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW06032K00FKEAHP
- Vishay CRCW 2 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW08052M00FKEA
- Vishay CRCW 2 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW04022M00FKED
- Vishay CRCW 2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW04022K00FKED
- Vishay CRCW 2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12062K00FKEA
- Vishay CRCW 1.13 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06031K13FKEA
- Vishay CRCW 1.47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06031K47FKEA