Panasonic ERA3A 62000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3ARB623V
- RS Stock No.:
- 782-920
- Mfr. Part No.:
- ERA3ARB623V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP307.04
(exc. VAT)
PHP343.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 4,980 left, shipping from November 16, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP30.704 | PHP307.04 | - |
| 100 - 240 | PHP26.982 | PHP269.82 | 12% |
| 250 - 990 | PHP24.294 | PHP242.94 | 20% |
| 1000 - 4990 | PHP20.882 | PHP208.82 | 31% |
| 5000 + | PHP19.331 | PHP193.31 | 37% |
*price indicative
- RS Stock No.:
- 782-920
- Mfr. Part No.:
- ERA3ARB623V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 62000Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Resistive | |
| Package/Case | Tape & Reel | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 0 | |
| Series | ERA3A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Wraparound | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 62000Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Resistive | ||
Package/Case Tape & Reel | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 0 | ||
Series ERA3A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Wraparound | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA3A 19100 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3ARB1912V
- Panasonic ERA3A 22000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3ARB223V
- Panasonic ERA3A 2400 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3ARB242V
- Panasonic ERA3A 16000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3ARB163V
- Panasonic ERA3A 5110 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3ARB5111V
- Panasonic ERA3A 2200 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3ARB222V
- Panasonic ERA3A 680 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3APB681V
- Panasonic ERA3A 2700 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3APB272V
