Panasonic ERA2A 47000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB473X
- RS Stock No.:
- 782-894
- Mfr. Part No.:
- ERA2ARB473X
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save PHP347.40
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP285.83
(exc. VAT)
PHP320.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 9,950 left, ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP28.583 | PHP285.83 | - |
| 100 - 240 | PHP25.109 | PHP251.09 | PHP347.40 |
| 250 - 990 | PHP22.642 | PHP226.42 | PHP1,485.25 |
| 1000 - 4990 | PHP19.391 | PHP193.91 | PHP9,192.00 |
| 5000 + | PHP18.046 | PHP180.46 | PHP52,685.00 |
*price indicative
- RS Stock No.:
- 782-894
- Mfr. Part No.:
- ERA2ARB473X
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 47000Ω | |
| Product Type | Fixed Resistor | |
| Technology | Resistive | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | Tape & Reel | |
| Packaging | Punched Carrier Taping 2 mm Pitch 10000 pcs | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 x 10-6/K | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA2A | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Wraparound | |
| Length | 1mm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Width | 500μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 47000Ω | ||
Product Type Fixed Resistor | ||
Technology Resistive | ||
Resistor Type Thin Film Resistor | ||
Package/Case Tape & Reel | ||
Packaging Punched Carrier Taping 2 mm Pitch 10000 pcs | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient ±10 x 10-6/K | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Minimum Operating Temperature -55°C | ||
Series ERA2A | ||
Maximum Operating Temperature 155°C | ||
Termination Style Wraparound | ||
Length 1mm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Width 500μm | ||
Height 350μm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA2A 30000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB303X
- Panasonic ERA2A 5100 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB512X
- Panasonic ERA2A 3000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB302X
- Panasonic ERA2A 2000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB202X
- Panasonic ERA2A 510 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB511X
- Panasonic ERA2A 22000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB223X
- Panasonic ERA2A 20000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB203X
- Panasonic ERA2A 27000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB273X
