Panasonic E96 16900 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB1692V
- RS Stock No.:
- 782-864
- Mfr. Part No.:
- ERA3AEB1692V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 250 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP31.35
(exc. VAT)
PHP35.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4,950 left, ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | PHP3.135 | PHP31.35 | - |
| 250 - 990 | PHP2.766 | PHP27.66 | 11% |
| 1000 - 4990 | PHP2.49 | PHP24.90 | 20% |
| 5000 - 9990 | PHP2.028 | PHP20.28 | 35% |
| 10000 + | PHP1.936 | PHP19.36 | 38% |
*price indicative
- RS Stock No.:
- 782-864
- Mfr. Part No.:
- ERA3AEB1692V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 16900Ω | |
| Product Type | Thin Film Resistor | |
| Technology | Thin-Film Technology | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | Tape & Reel | |
| Packaging | 5000 pieces | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 x 10-6/K | |
| Automotive Standard | AEC-Q200 Grade 0 | |
| Series | E96 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 16900Ω | ||
Product Type Thin Film Resistor | ||
Technology Thin-Film Technology | ||
Resistor Type Thin Film Resistor | ||
Package/Case Tape & Reel | ||
Packaging 5000 pieces | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 x 10-6/K | ||
Automotive Standard AEC-Q200 Grade 0 | ||
Series E96 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Height 450μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic E96 16900 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB1692X
- Panasonic E96 169000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB1693V
- Panasonic E96 301 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB3010V
- Panasonic E96 205000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB2053V
- Panasonic E96 57600 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB5762V
- Panasonic E96 45300 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB4532V
- Panasonic E96 1690 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB1691V
- Panasonic E96 4220 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB4221V
