Panasonic E24 2411 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB241X
- RS Stock No.:
- 782-861
- Mfr. Part No.:
- ERA2AEB241X
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 250 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP33.19
(exc. VAT)
PHP37.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10,000 left, ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | PHP3.319 | PHP33.19 | - |
| 250 - 990 | PHP2.951 | PHP29.51 | 11% |
| 1000 - 4990 | PHP2.674 | PHP26.74 | 19% |
| 5000 + | PHP2.121 | PHP21.21 | 36% |
*price indicative
- RS Stock No.:
- 782-861
- Mfr. Part No.:
- ERA2AEB241X
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2411Ω | |
| Product Type | Thin Film Resistor | |
| Technology | Thin-Film Technology | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Packaging | 10000 pieces | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±25 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Minimum Operating Temperature | -55°C | |
| Series | E24 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 350μm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2411Ω | ||
Product Type Thin Film Resistor | ||
Technology Thin-Film Technology | ||
Resistor Type Thin Film Resistor | ||
Package/Case Tape & Reel | ||
Tolerance ±0.1 % | ||
Packaging 10000 pieces | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±25 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Minimum Operating Temperature -55°C | ||
Series E24 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 350μm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic E24 3911 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB391X
- Panasonic E24 3311 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB331X
- Panasonic E24 39200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB392X
- Panasonic E24 1111 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB111X
- Panasonic E24 623000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB623X
- Panasonic E24 82 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB820X
- Panasonic E24 13200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB132X
- Panasonic E24 6811 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB681X
