Panasonic E96 316000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB3163V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 11%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP31.35

(exc. VAT)

PHP35.11

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 5,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 240PHP3.135PHP31.35-
250 - 990PHP2.766PHP27.6611%
1000 - 4990PHP2.49PHP24.9020%
5000 - 9990PHP2.028PHP20.2835%
10000 +PHP1.936PHP19.3638%

*price indicative

Packaging Options:
RS Stock No.:
782-766
Mfr. Part No.:
ERA3AEB3163V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thin Film Resistor

Resistance

316000Ω

Technology

Thin-Film Technology

Resistor Type

Thin Film Resistor

Package/Case

Tape & Reel

Tolerance

±0.1 %

Packaging

5000 pieces

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±25 x 10-6/K

Automotive Standard

AEC-Q200 Grade 0

Series

E96

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

Height

450μm

Length

1.6mm

COO (Country of Origin):
JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.

Low current noise and excellent linearity provide high signal integrity for sensitive applications

Components meet AEC-Q200 standards for rigorous automotive and industrial durability

Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy