Panasonic ERA 2.49 kΩ, 0402 Metal Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB2491X
- RS Stock No.:
- 782-565
- Mfr. Part No.:
- ERA2AEB2491X
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP43.15
(exc. VAT)
PHP48.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20,000 unit(s) shipping from November 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 240 | PHP4.315 | PHP43.15 |
| 250 - 990 | PHP3.837 | PHP38.37 |
| 1000 - 4990 | PHP3.477 | PHP34.77 |
| 5000 + | PHP2.758 | PHP27.58 |
*price indicative
- RS Stock No.:
- 782-565
- Mfr. Part No.:
- ERA2AEB2491X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.49kΩ | |
| Product Type | Thin Film Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Metal Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | 10000 pieces | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.49kΩ | ||
Product Type Thin Film Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Metal Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging 10000 pieces | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Length 1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0402 0.063W 0.1% 25ppm Metal Film Chip Resistors
From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.
AEC-Q200 qualified
0402 case size
Small TCR
Small resistance tolerance
Excellent linearity
Low current noise
Power rating options between 0.05 W and 0.25 W
Applications
With an AEC-Q200 qualification, ERA surface mount resistors are Ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.
Surface Mount - 0402 - 0.1%
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 2.2 kΩ Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB222X
- Panasonic ERA2A 153 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB153X
- Panasonic ERA2A 753 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB753X
- Panasonic ERA2A 201 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB201X
- Panasonic ERA2A 473 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB473X
- Panasonic ERA2A 332 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB332X
- Panasonic ERA2A 333 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB333X
- Panasonic ERA2A 752 Ω, 0402 Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB752X
