Panasonic E96 3920 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.13 W - ERA6AEB3921V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 11%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP33.19

(exc. VAT)

PHP37.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 240PHP3.319PHP33.19-
250 - 990PHP2.951PHP29.5111%
1000 - 4990PHP2.674PHP26.7419%
5000 +PHP2.121PHP21.2136%

*price indicative

Packaging Options:
RS Stock No.:
782-519
Mfr. Part No.:
ERA6AEB3921V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thin Film Resistor

Resistance

3920Ω

Technology

Thin-Film Technology

Resistor Type

Thin Film Resistor

Package/Case

Tape & Reel

Packaging

5000 pieces

Tolerance

±0.1 %

Power Rating

0.13W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

±25 x 10-6/K

Automotive Standard

AEC-Q200 Grade 0

Minimum Operating Temperature

-55°C

Series

E96

Maximum Operating Temperature

155°C

Height

500μm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

Length

2mm

COO (Country of Origin):
JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.

Low current noise and excellent linearity provide high signal integrity for sensitive applications

Components meet AEC-Q200 standards for rigorous automotive and industrial durability

Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy