ROHM MCRS Series 43 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4300

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-806
Mfr. Part No.:
MCR01SMQPF4300
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

43Ω

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Width

500μm

Standards/Approvals

JIS C 5201-8

The ROHM general purpose chip resistor offers high performance in Compact designs, ensuring reliability for various electronic applications. Its superior specifications support efficient circuit design while maintaining minimal footprint.

Guaranteed same rated power as one size larger product

Circuit space reduction of approximately 60% compared to larger sizes

ISO9001 and IATF16949 certification for quality assurance

Complies with AEC-Q200 automotive standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy