ROHM MCRS Series 20 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2002

N
Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

PHP636.00

(exc. VAT)

PHP712.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
500 - 4500PHP1.272PHP636.00
5000 - 24500PHP0.789PHP394.50
25000 - 49500PHP0.477PHP238.50
50000 +PHP0.466PHP233.00

*price indicative

Packaging Options:
RS Stock No.:
780-721
Mfr. Part No.:
MCR10SEQPF2002
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

20kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

2mm

Standards/Approvals

JIS C 5201-8

Width

1.25mm

Height

0.55mm

The ROHM general-purpose chip resistor delivers exceptional performance in electronic circuits, optimising space without compromising power ratings. is designed to enhance circuit efficiency, it replaces larger counterparts with significantly reduced dimensions.

Guaranteed equivalent power rating compared to larger sizes by innovative design changes

Compact size offers significant space savings of approximately 60% when transitioning from 0603 to 0402

Meets ISO9001 and IATF16949 quality standards, ensuring reliability

Complies with AEC-Q200 automotive requirements for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy