ROHM MCRS Series 13 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1302

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 37%

View bulk pricing options

Subtotal (1 tape of 500 units)*

PHP636.00

(exc. VAT)

PHP712.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500PHP1.272PHP636.00-
5000 - 24500PHP0.789PHP394.5037%
25000 - 49500PHP0.477PHP238.5062%
50000 +PHP0.466PHP233.0063%

*price indicative

Packaging Options:
RS Stock No.:
780-718
Mfr. Part No.:
MCR10SEQPF1302
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

13kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

200V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

JIS C 5201-8

Length

2mm

Height

550μm

The ROHM chip resistor is a high-performance component is designed for precision applications, ensuring reliable power handling and reduced circuit space. This versatile resistor is optimised for varied electronic circuits.

Guaranteed the same rated power as one size larger product through innovative design

Space-saving design reduces area requirements by approximately 60%

Complies with AEC-Q200 for automotive-grade reliability

ISO9001 / IATF16949 certified for enhanced quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy