ROHM MCRS Series 510 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF5103
- RS Stock No.:
- 780-623
- Mfr. Part No.:
- MCR03SEQPF5103
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
PHP781.00
(exc. VAT)
PHP875.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | PHP0.781 | PHP781.00 |
| 10000 - 49000 | PHP0.484 | PHP484.00 |
| 50000 - 99000 | PHP0.294 | PHP294.00 |
| 100000 + | PHP0.286 | PHP286.00 |
*price indicative
- RS Stock No.:
- 780-623
- Mfr. Part No.:
- MCR03SEQPF5103
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 510kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 510kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general purpose chip resistors offer superior performance in Compact design applications. Built for high power, these components are Ideal for optimising circuit space while maintaining reliability and compliance with industry standards.
Guaranteed the same rated power as one size larger product
Saves circuit space by reducing area by about 60%
Complies with ISO9001 / IATF16949 certification
Meets AEC-Q200 automotive requirements
Related links
- ROHM MCRS Series 510 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF5101
- ROHM MCRS Series 510 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF5103
- ROHM MCRS Series 510 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF5101
- ROHM MCRS Series 510 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF5101
- ROHM MCRS Series 510 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF5101
- ROHM MCRS Series 820 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8201
- ROHM MCRS Series 2.2 MΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2204
- ROHM MCRS Series 220 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2201
