ROHM MCRS Series 240 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2403

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save PHP2,970.00

View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 9000PHP0.781PHP781.00-
10000 - 49000PHP0.484PHP484.00PHP2,970.00
50000 - 99000PHP0.294PHP294.00PHP24,350.00
100000 +PHP0.286PHP286.00PHP49,500.00

*price indicative

Packaging Options:
RS Stock No.:
780-603
Mfr. Part No.:
MCR03SEQPF2403
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

240kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0603

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

JIS C 5201-8

Length

1.6mm

Height

450μm

The ROHM high-performance chip resistor is designed for general-purpose applications, ensuring reliable operation in various environments through its Advanced design and robust specifications.

Guaranteed the same rated power as a larger product by optimising the resistive element design

Circuit space savings of approximately 60% by transitioning from the 0603 size to the 0402 size

Certified by ISO9001/IATF16949, ensuring quality assurance

Compliant with AEC-Q200 for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy