ROHM MCRS Series 24 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2402

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 38%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 9000PHP0.781PHP781.00-
10000 - 49000PHP0.484PHP484.0038%
50000 - 99000PHP0.294PHP294.0062%
100000 +PHP0.286PHP286.0063%

*price indicative

Packaging Options:
RS Stock No.:
780-602
Mfr. Part No.:
MCR03SEQPF2402
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

24kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0603

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Height

450μm

Length

1.6mm

Width

800μm

The ROHM general purpose chip resistor offers high precision in managing circuit resistance. It is designed for Compact applications where space savings and reliability are crucial.

Guaranteed the same rated power as A One size larger product by optimising the resistive element's design

Circuit space is significantly reduced, allowing a 60% area saving by substituting 0603 size with 0402 size

Certification in ISO9001 and IATF16949 ensures high manufacturing quality

Meets AEC-Q200 automotive qualification, enhancing reliability for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy