ROHM MCRS Series 27 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2702
- RS Stock No.:
- 780-434
- Mfr. Part No.:
- MCR10SEQPF2702
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (500 units, on tapes of 500)*
PHP636.00
(exc. VAT)
PHP712.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 4500 | PHP1.272 | PHP636.00 |
| 5000 - 24500 | PHP0.789 | PHP394.50 |
| 25000 - 49500 | PHP0.477 | PHP238.50 |
| 50000 + | PHP0.466 | PHP233.00 |
*price indicative
- RS Stock No.:
- 780-434
- Mfr. Part No.:
- MCR10SEQPF2702
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 27kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.55mm | |
| Length | 2mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 27kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 0.55mm | ||
Length 2mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.25mm | ||
The ROHM general-purpose chip resistor delivers exceptional performance for circuit applications, ensuring reliability and efficiency in electronic designs.
Guaranteed the same rated power as one size larger product by design alterations
Circuit space can be reduced by approximately 60% when replacing larger sizes
Compliant with automotive standards by meeting AEC-Q200 certification
ISO9001 / IATF16949 certified for consistent quality assurance
Related links
- ROHM MCRS Series 27 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF27R0
- ROHM MCRS Series 27 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2700
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
- ROHM MCRS Series 270 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2703
- ROHM MCRS Series 11 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1100
