ROHM MCRS Series 68 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF6800

N
Bulk discount available
View bulk pricing options

Subtotal (500 units, on tapes of 500)*

PHP636.00

(exc. VAT)

PHP712.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
500 - 4500PHP1.272PHP636.00
5000 - 24500PHP0.789PHP394.50
25000 - 49500PHP0.477PHP238.50
50000 +PHP0.466PHP233.00

*price indicative

Packaging Options:
RS Stock No.:
780-410
Mfr. Part No.:
MCR10SEQPF6800
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

68Ω

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

0.55mm

Length

2mm

Width

1.25mm

Standards/Approvals

JIS C 5201-8

The ROHM general-purpose chip resistor offers a reliable solution for electronic circuit applications, ensuring consistent performance under varying conditions, particularly within automotive sectors.

Features guaranteed rated power equivalent to a larger product by optimising the resistive element design

Circuit space optimisation by reducing occupied area by approximately 60%

Certified in accordance with ISO9001 and IATF16949 for quality assurance

Complies with AEC-Q200 for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy