ROHM MCRS Series 33 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF33R0
- RS Stock No.:
- 780-409
- Mfr. Part No.:
- MCR10SEQPF33R0
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP636.00
(exc. VAT)
PHP712.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | PHP1.272 | PHP636.00 | - |
| 5000 - 24500 | PHP0.789 | PHP394.50 | 37% |
| 25000 - 49500 | PHP0.477 | PHP238.50 | 62% |
| 50000 + | PHP0.466 | PHP233.00 | 63% |
*price indicative
- RS Stock No.:
- 780-409
- Mfr. Part No.:
- MCR10SEQPF33R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 33Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 33Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals JIS C 5201-8 | ||
Height 550μm | ||
The ROHM general purpose chip resistor offers reliable performance with a unique construction that enables enhanced power ratings while minimising circuit space. Ideal for reducing the overall footprint in various electronic applications.
Guaranteed the same rated power as one size larger by optimised design
Circuit space is reduced by approximately 60% compared to larger sizes
Establishes high reliability with ISO9001/IATF16949 certification
Suitable for automotive applications with AEC-Q200 compliance
Related links
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
- ROHM MCRS Series 270 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2703
- ROHM MCRS Series 11 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1100
- ROHM MCRS Series 30 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3000
- ROHM MCRS Series 22 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF22R0
