Panasonic ERJ3EK 20 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF20R0V
- RS Stock No.:
- 763-970
- Mfr. Part No.:
- ERJ3EKF20R0V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save PHP44.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP10.75
(exc. VAT)
PHP12.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 49,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | PHP1.075 | PHP10.75 | - |
| 250 - 990 | PHP0.896 | PHP8.96 | PHP44.75 |
| 1000 - 4990 | PHP0.717 | PHP7.17 | PHP358.00 |
| 5000 + | PHP0.539 | PHP5.39 | PHP2,680.00 |
*price indicative
- RS Stock No.:
- 763-970
- Mfr. Part No.:
- ERJ3EKF20R0V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 20Ω | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3EK | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 20Ω | ||
Product Type Precision Thick Film Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3EK | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
- COO (Country of Origin):
- CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.
Small size and lightweight, optimising space in circuit designs
Suitable for both reflow and flow soldering processes
AEC Q200 compliant, ensuring suitability for automotive applications
RoHS compliant, meeting environmental standards
Related links
- Panasonic ERJ3EK 1103 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1103V
- Panasonic ERJ3EK 4301 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF4301V
- Panasonic ERJ3EK 6200 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF6200V
- Panasonic ERJ3EK 2400 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2400V
- Panasonic ERJ3EK 4302 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF4302V
- Panasonic ERJ3EK 510 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5100V
- Panasonic ERJ3EK 6042 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF6042V
- Panasonic ERJ3EK 2402 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2402V
