Panasonic ERJ6EN 1200 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF1200V
- RS Stock No.:
- 763-958
- Mfr. Part No.:
- ERJ6ENF1200V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP17.08
(exc. VAT)
PHP19.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 45,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | PHP1.708 | PHP17.08 |
| 250 - 990 | PHP1.463 | PHP14.63 |
| 1000 - 4990 | PHP1.098 | PHP10.98 |
| 5000 + | PHP0.731 | PHP7.31 |
*price indicative
- RS Stock No.:
- 763-958
- Mfr. Part No.:
- ERJ6ENF1200V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1200Ω | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERJ6EN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1200Ω | ||
Product Type Precision Thick Film Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERJ6EN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Solder | ||
Height 600μm | ||
- COO (Country of Origin):
- CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.
Small size and lightweight, optimising space in circuit designs
Suitable for both reflow and flow soldering processes
AEC Q200 compliant, ensuring suitability for automotive applications
RoHS compliant, meeting environmental standards
Related links
- Panasonic ERJ6EN 2201 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF2201V
- Panasonic ERJ6EN 4992 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF4992V
- Panasonic ERJ6EN 3300 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF3300V
- Panasonic ERJ6EN 4700 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF4700V
- Panasonic ERJ6EN 1502 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF1502V
- Panasonic ERJ6EN 22 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF22R0V
- Panasonic ERJ6EN 1202 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF1202V
- Panasonic ERJ6EN 3002 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF3002V
