Panasonic ERJ2RK 6800 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF6800X
- RS Stock No.:
- 763-957P
- Mfr. Part No.:
- ERJ2RKF6800X
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 1000 more to save 20%
View bulk pricing optionsSubtotal 250 units (supplied on a reel)*
PHP152.25
(exc. VAT)
PHP170.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 100,000 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 250 - 990 | PHP0.609 | - |
| 1000 - 4990 | PHP0.487 | 20% |
| 5000 + | PHP0.365 | 40% |
*price indicative
- RS Stock No.:
- 763-957P
- Mfr. Part No.:
- ERJ2RKF6800X
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 6800Ω | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | ±50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ2RK | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 6800Ω | ||
Product Type Precision Thick Film Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient ±50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ2RK | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
