Panasonic ERA6A 392 Ω, 0805 Thin Film Thin Film Resistor ±0.1 % Surface 0.13 W - ERA6AEB392V
- RS Stock No.:
- 763-912P
- Mfr. Part No.:
- ERA6AEB392V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 250 more to save 10%
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
PHP1,493.70
(exc. VAT)
PHP1,672.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4,780 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 100 - 240 | PHP14.937 | - |
| 250 - 990 | PHP13.37 | 10% |
| 1000 - 4990 | PHP11.525 | 22% |
| 5000 + | PHP10.696 | 28% |
*price indicative
- RS Stock No.:
- 763-912P
- Mfr. Part No.:
- ERA6AEB392V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 392Ω | |
| Product Type | Thin Film Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | ±25 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA6A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 392Ω | ||
Product Type Thin Film Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient ±25 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA6A | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Width 1.25mm | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
