Panasonic ERJ2G 220 Ω, 0402 Thick Film Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ220X
- RS Stock No.:
- 763-894
- Mfr. Part No.:
- ERJ2GEJ220X
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save PHP24.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP5.88
(exc. VAT)
PHP6.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | PHP0.588 | PHP5.88 | - |
| 250 - 990 | PHP0.49 | PHP4.90 | PHP24.50 |
| 1000 - 4990 | PHP0.392 | PHP3.92 | PHP196.00 |
| 5000 + | PHP0.294 | PHP2.94 | PHP1,470.00 |
*price indicative
- RS Stock No.:
- 763-894
- Mfr. Part No.:
- ERJ2GEJ220X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 220Ω | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERJ2G | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 220Ω | ||
Product Type Thick Film Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERJ2G | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Termination Style Solder | ||
Length 1mm | ||
- COO (Country of Origin):
- CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.
Small size and lightweight, optimising space in circuit designs
Suitable for both reflow and flow soldering processes
AEC Q200 compliant, ensuring suitability for automotive applications
RoHS compliant, meeting environmental standards
Related links
- Panasonic ERJ2G 101 Ω, 0402 Thick Film Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ101X
- Panasonic ERJ2G 512 Ω, 0402 Thick Film Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ512X
- Panasonic ERJ2G 222 Ω, 0402 Thick Film Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ222X
- Panasonic ERJ2G 331 Ω, 0402 Thick Film Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ331X
- Panasonic ERJ2G 560 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ561X
- Panasonic ERJ2G 4.7 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ272X
- Panasonic ERJ2G 150 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ151X
- Panasonic ERJ2G 10 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ100X
