Panasonic ERJ2RK 4751 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF4751X
- RS Stock No.:
- 763-878
- Mfr. Part No.:
- ERJ2RKF4751X
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP6.36
(exc. VAT)
PHP7.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | PHP0.636 | PHP6.36 |
| 250 - 990 | PHP0.53 | PHP5.30 |
| 1000 - 4990 | PHP0.424 | PHP4.24 |
| 5000 + | PHP0.318 | PHP3.18 |
*price indicative
- RS Stock No.:
- 763-878
- Mfr. Part No.:
- ERJ2RKF4751X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 4751Ω | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ2RK | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Height | 0.35mm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 4751Ω | ||
Product Type Precision Thick Film Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series ERJ2RK | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Height 0.35mm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.
Small size and lightweight, optimising space in circuit designs
Suitable for both reflow and flow soldering processes
AEC Q200 compliant, ensuring suitability for automotive applications
RoHS compliant, meeting environmental standards
Related links
- Panasonic ERJ2RK 1503 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF1503X
- Panasonic ERJ2RK 2203 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF2203X
- Panasonic ERJ2RK 2491 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF2491X
- Panasonic ERJ2RK 60.4 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF60R4X
- Panasonic ERJ2RK 3162 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF3162X
- Panasonic ERJ2RK 8062 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF8062X
- Panasonic ERJ2RK 1243 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF1243X
- Panasonic ERJ2RK 3322 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF3322X
