Panasonic ERJ3EK 3012 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3012V
- RS Stock No.:
- 763-877
- Mfr. Part No.:
- ERJ3EKF3012V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP7.19
(exc. VAT)
PHP8.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | PHP0.719 | PHP7.19 |
| 250 - 990 | PHP0.599 | PHP5.99 |
| 1000 - 4990 | PHP0.479 | PHP4.79 |
| 5000 + | PHP0.36 | PHP3.60 |
*price indicative
- RS Stock No.:
- 763-877
- Mfr. Part No.:
- ERJ3EKF3012V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Resistance | 3012Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ3EK | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Precision Thick Film Fixed Resistor | ||
Resistance 3012Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ3EK | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 0.45mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.
Small size and lightweight, optimising space in circuit designs
Suitable for both reflow and flow soldering processes
AEC Q200 compliant, ensuring suitability for automotive applications
RoHS compliant, meeting environmental standards
Related links
- Panasonic ERJ3EK 1103 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1103V
- Panasonic ERJ3EK 4301 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF4301V
- Panasonic ERJ3EK 6200 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF6200V
- Panasonic ERJ3EK 2400 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2400V
- Panasonic ERJ3EK 4302 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF4302V
- Panasonic ERJ3EK 5100 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5100V
- Panasonic ERJ3EK 6042 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF6042V
- Panasonic ERJ3EK 2402 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2402V
