Arcol Ohmite MCS 0.05 Ω, Tape & Reel Resistive Fixed Resistor 0.01 2 W - MCS3264R050FER

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 18%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP374.35

(exc. VAT)

PHP419.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 90PHP37.435PHP374.35-
100 - 490PHP30.335PHP303.3518%
500 - 990PHP23.235PHP232.3537%
1000 +PHP20.561PHP205.6145%

*price indicative

RS Stock No.:
760-350
Mfr. Part No.:
MCS3264R050FER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.05Ω

Technology

Resistive

Resistor Type

Current

Package/Case

Tape & Reel

Tolerance

0.01

Packaging

4000 pcs/Reel

Power Rating

2W

Voltage

320mV

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Series

MCS

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Width

3.2mm

Termination Style

Lead

Length

6.4mm

Height

650μm

COO (Country of Origin):
TW
The Arcol Ohmite Precision thick film axial Terminal resistor offers high voltage and high resistance solutions for various industrial applications. It is designed to ensure reliable performance under demanding operational conditions.

High voltage rating reaching up to 10KV

Power rating of 2.0W ensures reliable operation

Constructed with high temperature silicone coating for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy