Arcol Ohmite LVT 0.02 Ω, 0402 Resistive Fixed Resistor 0.01 0.33 W - LVT04R0200FER
- RS Stock No.:
- 760-337
- Mfr. Part No.:
- LVT04R0200FER
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP294.13
(exc. VAT)
PHP329.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP29.413 | PHP294.13 | - |
| 100 - 490 | PHP23.789 | PHP237.89 | 19% |
| 500 - 990 | PHP18.256 | PHP182.56 | 37% |
| 1000 + | PHP16.228 | PHP162.28 | 44% |
*price indicative
- RS Stock No.:
- 760-337
- Mfr. Part No.:
- LVT04R0200FER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.02Ω | |
| Technology | Resistive | |
| Resistor Type | Current | |
| Package/Case | 0402 | |
| Tolerance | 0.01 | |
| Packaging | Tape and Reel | |
| Voltage | 80mV | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | LVT | |
| Maximum Operating Temperature | 155°C | |
| Height | 300μm | |
| Width | 550μm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.02Ω | ||
Technology Resistive | ||
Resistor Type Current | ||
Package/Case 0402 | ||
Tolerance 0.01 | ||
Packaging Tape and Reel | ||
Voltage 80mV | ||
Power Rating 0.33W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series LVT | ||
Maximum Operating Temperature 155°C | ||
Height 300μm | ||
Width 550μm | ||
Standards/Approvals RoHS Compliant | ||
Length 1mm | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Metal alloy strip resistor is designed for accurate current sensing applications where low Value stability and good tcr performance are essential. It uses a robust metal alloy element to deliver consistent electrical behaviour over a wide temperature range, helping maintain measurement accuracy in power and control circuits.
Provides good TCR ratings for consistent measurement accuracy
Supports operation from -55℃ to 155℃ temperature range
Includes epoxy resin coating for environmental protection
Features 100 percent matte tin terminals for reliable soldering
Related links
- Arcol Ohmite LVT 0.02 Ω, 0402 Resistive Fixed Resistor 0.01 0.33 W - LVT04R0200FER
- Arcol Ohmite LVT 0.005 Ω, 0402 Resistive Fixed Resistor 0.01 0.33 W - LVT04R0050FER
- Arcol Ohmite LVT 0.01 Ω, 0603 Resistive Fixed Resistor 0.01 0.33 W - LVT06R0100FER
- Arcol Ohmite LVT 0.005 Ω, 0603 Resistive Fixed Resistor 0.01 0.33 W - LVT06R0050FER
- Arcol Ohmite LVT 0.02 Ω, 1206 Metal Alloy Strip Surface Mount Fixed Resistor 1 % 1 W - LVT12R0200FER
- TE Connectivity CRGSP 1.6 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F1K6
- TE Connectivity CRGSP 4.7 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F4K7
- TE Connectivity CRGSP 39 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F39K
