Arcol Ohmite LVK 0.02 Ω, Reel Resistive Fixed Resistor 0.005 1 W - LVK24R020DER
- RS Stock No.:
- 760-311
- Mfr. Part No.:
- LVK24R020DER
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP68,956.00
(exc. VAT)
PHP77,231.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP68.956 | PHP68,956.00 |
*price indicative
- RS Stock No.:
- 760-311
- Mfr. Part No.:
- LVK24R020DER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.02Ω | |
| Resistor Type | Current | |
| Technology | Resistive | |
| Package/Case | Reel | |
| Packaging | Tape & Reel | |
| Tolerance | 0.005 | |
| Power Rating | 1W | |
| Voltage | 140mV | |
| Temperature Coefficient | 50 ppm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Series | LVK | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6.4mm | |
| Termination Style | Matte Tin Outer | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.02Ω | ||
Resistor Type Current | ||
Technology Resistive | ||
Package/Case Reel | ||
Packaging Tape & Reel | ||
Tolerance 0.005 | ||
Power Rating 1W | ||
Voltage 140mV | ||
Temperature Coefficient 50 ppm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Series LVK | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Width 3.2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 6.4mm | ||
Termination Style Matte Tin Outer | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in Compact electronic circuits. It supports automatic insertion and follows industry standard sizes, enabling efficient integration into high-volume production. The resistor features high-precision Kelvin connection capability in a small package, ensuring accurate current sensing.
Supports automatic insertion for efficient manufacturing
Uses industry standard sizes for easy integration
Provides high-precision Kelvin connection in a Compact package
Operates reliably from -40°C to +125°C temperature range
Related links
- Arcol Ohmite LVK 0.02 Ω, Reel Resistive Fixed Resistor 0.005 1 W - LVK24R020DER
- Arcol Ohmite LVK 0.025 Ω, Reel Resistive Fixed Resistor 0.005 1 W - LVK24R025DER
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.005 1 W - LVK24R010DER
- Arcol Ohmite PCS 20 mΩ, 1206 Resistive Fixed Resistor 0.005 1 W - PCS1206DR0200ET
- Arcol Ohmite LVK 0.002 Ω, 1224 Resistive Fixed Resistor 0.005 2 W - LVK25R002DER
- Arcol Ohmite LVK 0.003 Ω, 1224 Resistive Fixed Resistor 0.005 2 W - LVK25R003DER
- Arcol Ohmite LVK 0.005 Ω, 1224 Resistive Fixed Resistor 0.005 2 W - LVK25R005DER
- Arcol Ohmite LVK 0.02 Ω, 2010 Resistive Fixed Resistor 0.0025 0.75 W - LVK20R020DER
