Arcol Ohmite LVK 0.1 Ω, 1206 Resistive Fixed Resistor 0.0025 0.5 W - LVK12R100CER

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 19%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP633.44

(exc. VAT)

PHP709.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,980 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 90PHP63.344PHP633.44-
100 - 490PHP51.294PHP512.9419%
500 - 990PHP39.244PHP392.4438%
1000 +PHP34.872PHP348.7244%

*price indicative

RS Stock No.:
760-297
Mfr. Part No.:
LVK12R100CER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.1Ω

Product Type

Fixed Resistor

Technology

Resistive

Resistor Type

Current

Package/Case

1206

Packaging

Tape & Reel

Tolerance

0.0025

Voltage

220mV

Power Rating

0.5W

Temperature Coefficient

50 ppm

Automotive Standard

No

Pin Count

4

Series

LVK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3.2mm

Width

1.6mm

Height

500μm

Termination Style

Matte Tin Outer

COO (Country of Origin):
JP
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in Compact electronic circuits. It supports automatic insertion and follows industry standard sizes, enabling efficient integration into high-volume production. The resistor features high-precision Kelvin connection capability in a small package, ensuring accurate current sensing.

Supports automatic insertion for efficient manufacturing

Uses industry standard sizes for easy integration

Provides high-precision Kelvin connection in a Compact package

Operates reliably from -40°C to +125°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy