Arcol Ohmite ALN 50 Ω, 2512 Resistive Fixed Resistor 0.01 3.5 W - ALN2512F50R0E-1
- RS Stock No.:
- 760-177
- Mfr. Part No.:
- ALN2512F50R0E-1
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP419.53
(exc. VAT)
PHP469.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 940 unit(s) shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP41.953 | PHP419.53 |
| 100 - 490 | PHP36.882 | PHP368.82 |
| 500 + | PHP33.193 | PHP331.93 |
*price indicative
- RS Stock No.:
- 760-177
- Mfr. Part No.:
- ALN2512F50R0E-1
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 50Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Chip Resistor | |
| Technology | Resistive | |
| Package/Case | 2512 | |
| Tolerance | 0.01 | |
| Packaging | Tape & Reel (1000 pcs per Reel) | |
| Voltage | 200V | |
| Power Rating | 3.5W | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ALN | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.15mm | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Wraparound | |
| Height | 0.51mm | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 50Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Chip Resistor | ||
Technology Resistive | ||
Package/Case 2512 | ||
Tolerance 0.01 | ||
Packaging Tape & Reel (1000 pcs per Reel) | ||
Voltage 200V | ||
Power Rating 3.5W | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ALN | ||
Maximum Operating Temperature 155°C | ||
Width 3.15mm | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Wraparound | ||
Height 0.51mm | ||
Length 6.35mm | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite Aluminum nitride thin film precision chip is a Compact electronic component engineered for stable performance in demanding power control and switching circuits. It uses an aluminum nitride substrate to manage heat efficiently while supporting precise resistance behaviour for accurate system response.
Supports power handling up to 6 W for demanding circuits
Offers tight resistance tolerance for precise electrical control
Maintains stable performance under continuous operating loads
Enables Compact integration in power electronic assemblies
Improves reliability in thermal stressed environments
Related links
- Arcol Ohmite ALN 50 Ω, 2512 Resistive Fixed Resistor 0.01 3.5 W - ALN2512F50R0E-1
- Arcol Ohmite ALN 25 Ω, 2512 Resistive Fixed Resistor 0.01 3.5 W - ALN2512F25R0E-1
- Arcol Ohmite LVM 0.1 Ω, 2512 Resistive Fixed Resistor 0.01 1 W - LVM25FVR100E-TR
- Arcol Ohmite PCS 1 mΩ, 2512 Resistive Fixed Resistor 0.01 2 W - PCS2512FR0010ET
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R010FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 4 W - FCSL90R010FER
- Arcol Ohmite FCSL 0.025 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R025FER
- Arcol Ohmite MCS 0.05 Ω, Tape & Reel Resistive Fixed Resistor 0.01 0.75 W - MCS1320R050FER
