Arcol Ohmite ALN 25 Ω, 2512 Resistive Fixed Resistor 0.01 3.5 W - ALN2512F25R0E-1
- RS Stock No.:
- 760-175
- Mfr. Part No.:
- ALN2512F25R0E-1
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP419.53
(exc. VAT)
PHP469.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 990 unit(s) shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP41.953 | PHP419.53 |
| 100 - 490 | PHP36.882 | PHP368.82 |
| 500 + | PHP33.193 | PHP331.93 |
*price indicative
- RS Stock No.:
- 760-175
- Mfr. Part No.:
- ALN2512F25R0E-1
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 25Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Chip Resistor | |
| Technology | Resistive | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel (1000 pcs per Reel) | |
| Tolerance | 0.01 | |
| Power Rating | 3.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Series | ALN | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.15mm | |
| Termination Style | Wraparound | |
| Length | 6.35mm | |
| Height | 0.51mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 25Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Chip Resistor | ||
Technology Resistive | ||
Package/Case 2512 | ||
Packaging Tape & Reel (1000 pcs per Reel) | ||
Tolerance 0.01 | ||
Power Rating 3.5W | ||
Voltage 200V | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Series ALN | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 3.15mm | ||
Termination Style Wraparound | ||
Length 6.35mm | ||
Height 0.51mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite Thick film high power chip resistor is designed for reliable power handling in Compact electronic assemblies used in industrial and telecom applications. It uses a thick film resistive element on an aluminum nitride substrate to support efficient heat dissipation and stable electrical performance.
Uses a thick film resistive element on an aluminum nitride substrate
Provides lead free wraparound termination over a nickel barrier
Supports operation from -55°C to +155°C temperature range
Handles up to 200 V maximum operating voltage
Related links
- Arcol Ohmite ALN 25 Ω, 2512 Resistive Fixed Resistor 0.01 3.5 W - ALN2512F25R0E-1
- Arcol Ohmite ALN 50 Ω, 2512 Resistive Fixed Resistor 0.01 3.5 W - ALN2512F50R0E-1
- Arcol Ohmite LVM 0.1 Ω, 2512 Resistive Fixed Resistor 0.01 1 W - LVM25FVR100E-TR
- Arcol Ohmite PCS 1 mΩ, 2512 Resistive Fixed Resistor 0.01 2 W - PCS2512FR0010ET
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R010FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 4 W - FCSL90R010FER
- Arcol Ohmite FCSL 0.025 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R025FER
- Arcol Ohmite MCS 0.05 Ω, Tape & Reel Resistive Fixed Resistor 0.01 0.75 W - MCS1320R050FER
