Arcol Ohmite L4T 0.01 Ω, 1206 Current Sensing High Power Wirewound Resistor 1 % 0.5 W - L4T12FR010FER
- RS Stock No.:
- 758-233
- Mfr. Part No.:
- L4T12FR010FER
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP28,420.00
(exc. VAT)
PHP31,830.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5,000 unit(s) shipping from November 25, 2026
- Plus 5,000 unit(s) shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP5.684 | PHP28,420.00 |
*price indicative
- RS Stock No.:
- 758-233
- Mfr. Part No.:
- L4T12FR010FER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | High Power Wirewound Resistor | |
| Resistance | 0.01Ω | |
| Technology | Current Sensing | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Power Rating | 0.5W | |
| Voltage | 70mV | |
| Temperature Coefficient | 75 ppm | |
| Automotive Standard | No | |
| Series | L4T | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type High Power Wirewound Resistor | ||
Resistance 0.01Ω | ||
Technology Current Sensing | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Power Rating 0.5W | ||
Voltage 70mV | ||
Temperature Coefficient 75 ppm | ||
Automotive Standard No | ||
Series L4T | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite Resistor is a high wattage component designed for reliable performance in demanding electrical and electronic applications. It features lug terminals suitable for soldering or sturdy bolt connection, while its hollow core allows secure mounting with spring-type brackets, thru bolts, or slotted-steel brackets.
Supports terminals suitable for soldering or bolt connection
Handles high-wattage applications reliably
Includes rugged lead-free vitreous enamel coating
Provides flame-resistant protection for safety
Related links
- Arcol Ohmite L4T 0.01 Ω, 1206 Current Sensing High Power Wirewound Resistor 1 % 0.5 W - L4T12FR010FER
- Arcol Ohmite KDV 0.15 Ω, 1206 Metal Film High Power Wirewound Resistor 1 % 0.5 W - KDV12FR150ET
- Arcol Ohmite LVK 0.02 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R020CER
- Arcol Ohmite KDV 0.05 Ω, 1206 Metal Film High Power Wirewound Resistor 1 % 0.5 W - KDV12FR050ET
- Arcol Ohmite KDV 0.082 Ω, 1206 Metal Film High Power Wirewound Resistor 1 % 0.5 W - KDV12FR082ET
- Arcol Ohmite KDV 0.27 Ω, 1206 Metal Film High Power Wirewound Resistor 1 % 0.5 W - KDV12FR270ET
- Arcol Ohmite LVK 0.03 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R030DER
- Arcol Ohmite LVK 0.012 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R012FER
