Arcol Ohmite HVC 100 mΩ, 2512 Wrap Around High Power Wirewound Resistor 5 % 1 W - HVC2512T5005JET

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP1,346.20

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP710.89

(exc. VAT)

PHP796.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 18PHP355.445PHP710.89-
20 - 98PHP288.135PHP576.27PHP1,346.20
100 - 198PHP220.365PHP440.73PHP13,508.00
200 +PHP195.47PHP390.94PHP31,995.00

*price indicative

RS Stock No.:
758-190
Mfr. Part No.:
HVC2512T5005JET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

High Power Wirewound Resistor

Resistance

100mΩ

Technology

Wrap Around

Package/Case

2512

Tolerance

5 %

Voltage

7.0710678119kV

Power Rating

1W

Temperature Coefficient

100 ppm

Automotive Standard

No

Series

HVC

COO (Country of Origin):
DE
The Arcol Ohmite High power jumper chip is designed for applications that require extremely low resistance and very high current handling in Compact electronic assemblies. It supports current levels up to 100 amps while keeping maximum resistance below 0.2 milliohms, helping minimize power loss and heat generation.

Handles maximum current up to 100 amps for high power paths

Maintains maximum resistance below 0.2 milliohms for low losses

Supports operation with derating temperature up to 170°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy