Arcol Ohmite HVC 100 mΩ, 2512 Wrap Around High Power Wirewound Resistor 5 % 1 W - HVC2512T1006JET
- RS Stock No.:
- 758-185
- Mfr. Part No.:
- HVC2512T1006JET
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP102,521.50
(exc. VAT)
PHP114,824.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP205.043 | PHP102,521.50 |
*price indicative
- RS Stock No.:
- 758-185
- Mfr. Part No.:
- HVC2512T1006JET
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 100mΩ | |
| Product Type | High Power Wirewound Resistor | |
| Technology | Wrap Around | |
| Package/Case | 2512 | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Voltage | 10kV | |
| Temperature Coefficient | 100 ppm | |
| Automotive Standard | No | |
| Series | HVC | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100mΩ | ||
Product Type High Power Wirewound Resistor | ||
Technology Wrap Around | ||
Package/Case 2512 | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Voltage 10kV | ||
Temperature Coefficient 100 ppm | ||
Automotive Standard No | ||
Series HVC | ||
- COO (Country of Origin):
- DE
The Arcol Ohmite Precision high voltage wraparound chip is a specialized thick film component developed for applications that demand stable resistance at very high operating voltages. It supports reliable performance in electrically and environmentally demanding conditions, including systems that require clean, low-dependency behaviour over temperature and voltage changes.
Provides high Value resistance using thick film technology
Maintains low temperature and voltage dependency for stable performance
Supports high working voltage up to 6000V
Enables use in high vacuum applications without organics
Related links
- Arcol Ohmite HVC 100 mΩ, 2512 Wrap Around High Power Wirewound Resistor 5 % 1 W - HVC2512T1006JET
- Arcol Ohmite HVC 100 mΩ, 2512 Wrap Around High Power Wirewound Resistor 5 % 1 W - HVC2512T5005JET
- Arcol Ohmite HVC 100 mΩ, 2512 Wrap Around High Power Wirewound Resistor 0.05 1 W - HVC2512T5004JET
- Arcol Ohmite HVC 100 mΩ, 2512 Wrap Around High Power Wirewound Resistor 0.05 1 W - HVC2512T1005JET
- Arcol Ohmite HVC 1 GΩ, 0805 Wrap Around Surface Mount Resistor ±5 % 0.13 W - HVC0805Z1007JET
- Arcol Ohmite HS100 470R J, 470 Ω 100 W Wirewound High Power Wirewound Resistor ±5 %
- Arcol Ohmite 50 Ω Wirewound High Power Wirewound Resistor 3 W 5 % 53J50RE
- Arcol Ohmite KDV 0.068 Ω, 0805 Metal Film High Power Wirewound Resistor 1 % 0.25 W - KDV08FR068ET
