Vishay RCA-SR e3 39.2 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020139R2FNEDSR
- RS Stock No.:
- 748-533
- Mfr. Part No.:
- RCA020139R2FNEDSR
- Manufacturer:
- Vishay
This image is representative of the product range
Add 5000 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP569.50
(exc. VAT)
PHP638.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 10,000 unit(s) shipping from November 06, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | PHP1.139 | PHP569.50 | - |
| 5000 - 24500 | PHP0.706 | PHP353.00 | 38% |
| 25000 - 49500 | PHP0.412 | PHP206.00 | 63% |
| 50000 + | PHP0.403 | PHP201.50 | 64% |
*price indicative
- RS Stock No.:
- 748-533
- Mfr. Part No.:
- RCA020139R2FNEDSR
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 39.2Ω | |
| Product Type | Thick Film Resistor | |
| Resistor Type | Film Chip | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.05W | |
| Voltage | 30V | |
| Mount Type | Surface | |
| Temperature Coefficient | ± 200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RCA-SR e3 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Pure Tin Dip | |
| Height | 230μm | |
| Length | 600μm | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 39.2Ω | ||
Product Type Thick Film Resistor | ||
Resistor Type Film Chip | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.05W | ||
Voltage 30V | ||
Mount Type Surface | ||
Temperature Coefficient ± 200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RCA-SR e3 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Pure Tin Dip | ||
Height 230μm | ||
Length 600μm | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Vishay RCA-SR e3 820 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA0201820RFNEDSR
- Vishay RCA-SR e3 270 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA0201270RFNEDSR
- Vishay RCA-SR e3 20 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020120K0FNEDSR
- Vishay RCA-SR e3 4.7 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA02014K70FNEDSR
- Vishay RCA-SR e3 20 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020120R0FNEDSR
- Vishay RCA-SR e3 1.8 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA02011K80FNEDSR
- Vishay RCA-SR e3 2 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA02012K00FNEDSR
- Vishay RCA-SR e3 33.2 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020133R2FNEDSR
